
Dual unregulated output, isolated DC-DC converter delivering 2W of power. Features include a 1.5kV isolation voltage, 83% efficiency, and short-circuit protection (SCP). Operates with a 4.5V to 5.5V input range, providing dual outputs of +9V and -9V, each with a maximum current of 111mA. Packaged in a DIP through-hole mount, this lead-free and RoHS compliant component is designed for board mounting.
CUI PDM2-S5-D9-D technical specifications.
| Package/Case | DIP |
| Efficiency | 83% |
| Features | SCP |
| Height | 0.32inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.8inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PDM2-D (2W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 0.084658oz |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PDM2-S5-D9-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.