Board mount DC/DC converter with 15 Vdc output voltage and 133mA output current, delivering 2W of output power. Features a wide 4.5~5.5 Vdc input range and 84% efficiency. This isolated converter offers 1.5kV isolation voltage and includes short-circuit protection (SCP). Operates across a -40°C to 105°C temperature range and is housed in a SIP package for through-hole mounting.
CUI PDM2-S5-S15-S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 133mA |
| Efficiency | 84% |
| Features | SCP |
| Height | 0.39inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 133mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 2W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PDM2-S |
| Voltage - Output 1 | 15V |
| Weight | 0.084658oz |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PDM2-S5-S15-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.