
2W DC/DC converter, board mount SIP package, offering a 24 Vdc output at 83mA. Features a 4.5~5.5 Vdc input range with 1.5kV isolation voltage. Achieves 84% efficiency and includes short-circuit protection (SCP). Operates across a -40°C to 105°C temperature range, is lead-free, and RoHS compliant.
CUI PDM2-S5-S24-S technical specifications.
| Package/Case | SIP |
| Efficiency | 84% |
| Features | SCP |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PDM2-S (2W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for CUI PDM2-S5-S24-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
