
Isolated DC/DC converter, 2W output power, featuring a 5Vdc output voltage and 400mA maximum output current. Input voltage range spans 4.5~5.5 Vdc, with a maximum efficiency of 89%. This SIP package converter offers 1.5kV isolation voltage and operates across a wide temperature range of -40°C to 105°C. Includes short circuit protection (SCP) and is lead-free and RoHS compliant.
CUI PDM2-S5-S5-S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 400mA |
| Efficiency | 89% |
| Features | SCP |
| Height | 10mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 2W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PDM2-S (2W) |
| Voltage - Output 1 | 5V |
| Weight | 0.084658oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for CUI PDM2-S5-S5-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.