This dual output DC/DC converter features a 9-36V input range, a 25.4x25.4mm package size, and operates within a -40 to 71°C temperature range. It has 6 terminals and 1 function, with 2 outputs. The converter has a maximum load regulation of 1 and is suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI PDQ10-Q24-D5-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI PDQ10-Q24-D5-D technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-T6 |
| Width | 25.4 |
| Length | 25.4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI PDQ10-Q24-D5-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.