15W DC/DC converter with dual outputs, providing ±5 Vdc at ±1.5 A. Input voltage range is 9 to 36 Vdc. Features a 6-terminal configuration and operates within a temperature range of -40°C to 68°C. Board mountable with a JEDEC package code of S-XDMA-P6, measuring 25.4 mm x 25.4 mm.
CUI PDQ15-Q24-D5-D technical specifications.
| Max Operating Temperature | 68 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-P6 |
| Width | 25.4 |
| Length | 25.4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI PDQ15-Q24-D5-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.