Board mount DC/DC converter delivering 5 Vdc output at 3.0 A, with a 15 W maximum power rating. Features a wide input voltage range of 9 to 36 Vdc. Operates across an extended temperature range from -40 to 68 degrees Celsius. This single-output converter has a dual terminal configuration and a compact 25.4 mm x 25.4 mm footprint.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI PDQ15-Q24-S5-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 68 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 25.4 |
| Length | 25.4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI PDQ15-Q24-S5-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.