This industrial DC/DC converter features a single output and operates within a temperature range of -40°C to 85°C. It has a maximum input voltage of 18V and a minimum input voltage of 9V. The device is designed for board mount applications and has a JEDEC package code of R-PSMA-T7, measuring 9.2mm in width and 21.8mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI PDQ2-D12-D5-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI PDQ2-D12-D5-S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T7 |
| Width | 9.2 |
| Length | 21.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI PDQ2-D12-D5-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.