The PDQ2-D5-S15-S DC/DC converter from CUI features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a single terminal position and a JEDEC package code of R-PSMA-T7. The converter measures 9.2mm in width and 21.8mm in length. It is designed for industrial use and has a maximum input voltage of 9V and a minimum input voltage of 4.5V. The load regulation is maximally 0.5%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI PDQ2-D5-S15-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI PDQ2-D5-S15-S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T7 |
| Width | 9.2 |
| Length | 21.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 9 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 0.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI PDQ2-D5-S15-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.