Board mount DC/DC converter delivering 30W with dual outputs of 12Vdc and -12Vdc, each rated for 1.25A. Operates from a wide input voltage range of 9 to 36 Vdc. Features a load regulation of 1% maximum and a broad operating temperature range from -40°C to 55°C. Housed in a 6-terminal S-XDMA-P6 package with dimensions of 25.4mm x 25.4mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI PDQ30-Q24-D12-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 55 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-P6 |
| Width | 25.4 |
| Length | 25.4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI PDQ30-Q24-D12-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.