Board mount DC/DC converter delivering 15 Vdc output at 2.0 A, with a 30 W maximum power rating. Operates from a 9 to 36 Vdc input range. Features a load regulation of 0.2% maximum. Designed with 6 terminals in a dual position, housed in a JEDEC S-XDMA-P6 package measuring 25.4 mm x 25.4 mm. Operating temperature range spans from -40°C to 55°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-P6 |
| Width | 25.4 |
| Length | 25.4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 0.2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |