
Board mount DC/DC converter with a 3.3 Vdc output voltage and 7.5 A current capability, delivering 24.75 W of power. Features a wide input voltage range of 9 to 36 Vdc and a maximum load regulation of 0.2. Operates within a temperature range of -40 to 55°C and includes 6 terminals in a dual position. The component measures 25.4 mm in length and width, conforming to the S-XDMA-P6 JEDEC package code.
CUI PDQ30-Q24-S3-D technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-P6 |
| Width | 25.4 |
| Length | 25.4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 0.2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI PDQ30-Q24-S3-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.