
Board mount DC/DC converter offering dual outputs of 15/-15 Vdc, each with 1/-1.0 A current capability, for a total of 30 W. Input voltage range is 18 to 75 Vdc. Features include a maximum operating temperature of 55°C and a minimum operating temperature of -40°C. The component has 6 terminals with a dual terminal position and a JEDEC package code of S-XDMA-P6, measuring 25.4 mm in width and length.
CUI PDQ30-Q48-D15-D technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-P6 |
| Width | 25.4 |
| Length | 25.4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI PDQ30-Q48-D15-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.