Board mount DC/DC converter delivering 15 Vdc output at 2.0 A, with a 30 W power rating. Features a wide input voltage range of 18 to 75 Vdc. Offers a maximum load regulation of 0.2. Operates across a temperature range of -40 to 55°C. Includes 6 terminals with dual positioning.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-P6 |
| Width | 25.4 |
| Length | 25.4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 0.2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |