Board mount DC/DC converter delivering 30 W with a 5 Vdc output at 6.0 A. Features an input voltage range of 18-75 Vdc and a load regulation of 0.2%. Operates within a temperature range of -40 to 55°C and includes 6 terminals in a dual position. The component has a compact 25.4 mm x 25.4 mm footprint.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI PDQ30-Q48-S5-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 55 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-P6 |
| Width | 25.4 |
| Length | 25.4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 0.2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI PDQ30-Q48-S5-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.