Board mount DC/DC converter with a 10W output power rating. Features a 5 Vdc output voltage and 2 A maximum output current. Accepts a wide input voltage range from 9 Vdc to 36 Vdc. Operates across an extended temperature range of -40°C to 65°C. This component has a single output and six terminals in a JEDEC S-XDMA-P6 package.
CUI PDQE10-Q24-S5-D technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-P6 |
| Width | 25.4 |
| Length | 25.4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI PDQE10-Q24-S5-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.