Regulated AC/DC power supply, single output, delivering 12V at 2.75A for a total of 33W. Features include 83% typical efficiency, 3000VAC minimum isolation, and a wide operating temperature range of -40°C to 71°C. This DIN rail mountable unit offers ±1% line and load regulation, with a maximum ripple and noise of 50mV. Input is via a screw terminal block, and a power indicator is included.
CUI PDRC-36-12 technical specifications.
| Warranty | 2Year |
| Style | DIN Rail |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 2.75A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 33W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 83(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 71°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 0.9A |
| Tolerance | ±1% |
| Ripple & Noise | 50mV(Max) |
| Pin Count | 6 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI PDRC-36-12 to view detailed technical specifications.
No datasheet is available for this part.