
Board mount DC/DC converter, 1 Watt output power, delivering 15 Vdc at 67mA. Features an input voltage range of 10.8 to 13.2 Vdc, 1.5kV isolation, and 80% efficiency. Operates across a wide temperature range of -40°C to 105°C. Packaged in a SIP for through-hole mounting, this RoHS compliant component offers short-circuit protection.
CUI PDS1-S12-S15-S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 67mA |
| Efficiency | 80% |
| Features | SCP |
| Height | 0.39inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.46inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PDS1-S |
| Voltage - Output 1 | 15V |
| Weight | 0.042329oz |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PDS1-S12-S15-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
