
Board mount DC/DC converter, 1W output power, featuring a 3.3Vdc, 303mA output. Input voltage range spans 10.8-13.2 Vdc with 1.5kV isolation voltage. Operating temperature range is -40°C to 105°C, with 80% efficiency and short circuit protection. Packaged in DIP for through-hole mounting.
Sign in to ask questions about the CUI PDS1-S12-S3-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI PDS1-S12-S3-D technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 303mA |
| Efficiency | 80% |
| Features | SCP |
| Height | 8.2mm |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 303mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PDS1-D (1W) |
| Voltage - Output 1 | 3.3V |
| Weight | 0.063493oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for CUI PDS1-S12-S3-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
