
Board mount DC/DC converter with 5V, 200mA output, delivering 1W of power. Features a 10.8-13.2Vdc input range, 1.5kV isolation voltage, and 80% efficiency. Operates across a -40°C to 105°C temperature range and includes short-circuit protection. Packaged in a DIP form factor for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI PDS1-S12-S5-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current - Output 1 | 200mA |
| Efficiency | 80% |
| Features | SCP |
| Height | 0.32inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PDS1-D |
| Voltage - Output 1 | 5V |
| Weight | 0.063493oz |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PDS1-S12-S5-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.