
1W isolated DC-DC converter power supply module for surface mount applications. Features include 5V output voltage, 200mA output current, and 1.5kV isolation voltage. Operates with input voltage ranging from 10.8V to 13.2V, achieving 80% efficiency. This RoHS compliant module is packaged in SMD/SMT with dimensions of 12.7mm length, 8.3mm width, and 7.25mm height, and includes short-circuit protection.
CUI PDS1-S12-S5-M-TR technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 200mA |
| Efficiency | 80% |
| Features | SCP |
| Height | 7.25mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PDS1-M (1W) |
| Voltage - Output 1 | 5V |
| Weight | 0.063493oz |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for CUI PDS1-S12-S5-M-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
