1W DC-DC unregulated power supply module, featuring a single 9V output at 111mA. This board mount module operates with an input voltage range of 10.8V to 13.2V, achieving 80% efficiency. It offers 1.5kV isolation voltage and includes short-circuit protection (SCP). Packaged in SMD/SMT for surface mounting, this RoHS compliant module is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI PDS1-S12-S9-M-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 111mA |
| Efficiency | 80% |
| Features | SCP |
| Height | 0.29inch |
| Isolation Voltage | 1.5kV |
| Length | 0.5inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PDS1-M |
| Voltage - Output 1 | 9V |
| Weight | 0.052911oz |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PDS1-S12-S9-M-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
