1W DC-DC converter power supply module featuring 15V single output and 67mA max output current. This board mount module offers 1.5kV isolation voltage and operates with an input voltage range of 13.5V to 16.5V. Achieving 81% efficiency, it includes short circuit protection (SCP) and is RoHS compliant. The surface mount component is packaged in an SMT-8/5 plastic case, measuring 0.5 x 0.33 x 0.29 inches, suitable for tape and reel packaging.
CUI PDS1-S15-S15-M-TR technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 81% |
| Features | SCP |
| Height | 0.29inch |
| Isolation Voltage | 1.5kV |
| Length | 0.5inch |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PDS1-M |
| Voltage - Output 1 | 15V |
| Weight | 0.052911oz |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PDS1-S15-S15-M-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.