The PDS1-S24-D5-M is a dual output DC/DC converter with an industrial temperature range of -40°C to 100°C. It features a 10/6-pin SMT package and a single function. The converter operates within an input voltage range of 21.6V to 26.4V. With a temperature grade of industrial, this converter is suitable for demanding applications. The device measures 8.3mm in width and 15.24mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI PDS1-S24-D5-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI PDS1-S24-D5-M technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-G6 |
| Width | 8.3 |
| Length | 15.24 |
| Pin Count | 10/6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 26.4 |
| Input Voltage-Min | 21.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI PDS1-S24-D5-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.