Unregulated 1W DC-DC power supply module featuring dual output and an industrial temperature grade. This board mount converter operates within a 21.6 to 26.4 VDC input range, with a maximum operating temperature of 100°C and a minimum of -40°C. The SMT-10/6 package, measuring 8.3mm width and 15.24mm length, offers 6 terminals in a dual position configuration.
CUI PDS1-S24-D5-M-TR technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-G6 |
| Width | 8.3 |
| Length | 15.24 |
| Pin Count | 10/6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 26.4 |
| Input Voltage-Min | 21.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI PDS1-S24-D5-M-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.