Board mount DC/DC converter offering 1W output power, 15Vdc output voltage, and 67mA output current. Features an isolated design with 1.5kV isolation voltage and a wide input range of 21.6-26.4Vdc. Operates efficiently at 82% and includes short-circuit protection. Housed in a DIP package with through-hole mounting, this lead-free, RoHS compliant component is suitable for operation between -40°C and 105°C.
Sign in to ask questions about the CUI PDS1-S24-S15-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI PDS1-S24-S15-D technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 67mA |
| Efficiency | 82% |
| Features | SCP |
| Height | 0.3inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PDS1-D |
| Voltage - Output 1 | 15V |
| Weight | 0.063493oz |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PDS1-S24-S15-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
