
1W isolated DC-DC converter, board mount, DIP package. Features 24Vdc output voltage at 42mA, with a 21.6-26.4Vdc input range. Offers 1.5kV isolation voltage and 82% efficiency. Operates from -40°C to 105°C, with short circuit protection. Through-hole mounting, lead-free, and RoHS compliant.
CUI PDS1-S24-S24-D technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 42mA |
| Efficiency | 82% |
| Features | SCP |
| Height | 8.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 24V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PDS1-D (1W) |
| Voltage - Output 1 | 24V |
| Weight | 0.063493oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for CUI PDS1-S24-S24-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
