
1W isolated DC/DC converter with 24V output voltage and 42mA output current. Features a 21.6-26.4Vdc input range, 82% efficiency, and short-circuit protection. Housed in a SIP package with through-hole mounting, this component offers 1.5kV isolation and operates from -40°C to 105°C.
CUI PDS1-S24-S24-S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 42mA |
| Efficiency | 82% |
| Features | SCP |
| Height | 0.39inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.46inch |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 24V |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PDS1-S |
| Voltage - Output 1 | 24V |
| Weight | 0.042329oz |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PDS1-S24-S24-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
