
1W isolated DC-DC converter with 3.3V output voltage and 303mA maximum output current. Features a 21.6-26.4 Vdc input range, 1.5kV isolation voltage, and 80% efficiency. SIP package for through-hole mounting, operating temperature range of -40°C to 105°C, and includes short-circuit protection. RoHS compliant and lead-free.
Sign in to ask questions about the CUI PDS1-S24-S3-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI PDS1-S24-S3-S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 303mA |
| Efficiency | 80% |
| Features | SCP |
| Height | 0.39inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.46inch |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 303mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 3.3V |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PDS1-S |
| Voltage - Output 1 | 3.3V |
| Weight | 0.042329oz |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PDS1-S24-S3-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
