
Board mount DC/DC converter, 1W output power, 5Vdc output voltage, 200mA max output current. Features a wide 21.6-26.4 Vdc input range with 1.5kV isolation. Operates efficiently at 80% and is housed in an SMD/SMT package for surface mounting. This lead-free, RoHS compliant component offers short-circuit protection and a broad operating temperature range of -40°C to 105°C.
Sign in to ask questions about the CUI PDS1-S24-S5-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI PDS1-S24-S5-M technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Features | SCP |
| Height | 0.28inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PDS1-M |
| Voltage - Output 1 | 5V |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PDS1-S24-S5-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
