
1W isolated DC-DC power supply module featuring a 5V output voltage and 200mA output current. This surface mount component offers 1.5kV isolation voltage, 80% efficiency, and operates within a -40°C to 105°C temperature range. Designed for board mounting, it supports input voltages from 21.6V to 26.4V and includes short-circuit protection. The module is packaged in a compact SMD/SMT case with dimensions of 12.7mm x 8.3mm x 7.25mm.
Sign in to ask questions about the CUI PDS1-S24-S5-M-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI PDS1-S24-S5-M-TR technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 200mA |
| Efficiency | 80% |
| Features | SCP |
| Height | 7.25mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | PDS1-M (1W) |
| Voltage - Output 1 | 5V |
| Weight | 0.063493oz |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for CUI PDS1-S24-S5-M-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
