The PDS1-S3-D15-M is a dual DC/DC converter with a JEDEC package code of R-PDMA-G6 and a package type of SMT-10/6. It has a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The converter has 6 terminals and 2 outputs, with a pin count of 10/6. It is designed for industrial temperature grade applications and has a width of 8.3mm and a length of 15.24mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI PDS1-S3-D15-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-G6 |
| Width | 8.3 |
| Length | 15.24 |
| Pin Count | 10/6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 3.63 |
| Input Voltage-Min | 2.97 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI PDS1-S3-D15-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.