The PDS1-S3-D5-M is an industrial DC/DC converter with a dual output, operating over a temperature range of -40 to 100 degrees Celsius. It has 10/6-pin SMT packaging and a terminal position of dual. The converter has a width of 8.3mm and a length of 15.24mm. It is designed for board mount applications and has a temperature grade of industrial.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI PDS1-S3-D5-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI PDS1-S3-D5-M technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-G6 |
| Width | 8.3 |
| Length | 15.24 |
| Pin Count | 10/6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 3.63 |
| Input Voltage-Min | 2.97 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI PDS1-S3-D5-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.