
Board mount DC/DC converter with 3.3Vdc output voltage and 303mA output current, delivering 1W of output power. Features a 3~3.6Vdc input range, 1.5kV isolation voltage, and 80% efficiency. Operates across a -40°C to 105°C temperature range and includes short-circuit protection. Packaged in a DIP through-hole mount configuration.
CUI PDS1-S3-S3-D technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 303mA |
| Efficiency | 80% |
| Features | SCP |
| Height | 0.3inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Max Input Voltage | 3.63V |
| Min Input Voltage | 2.97V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 303mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PDS1-D |
| Voltage - Output 1 | 3.3V |
| Weight | 0.063493oz |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PDS1-S3-S3-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
