
Industrial temperature grade, 1W DC-DC unregulated power supply module featuring a single output. Input voltage range spans from 2.97V to 3.63V. This board mount component offers 8/5 pin count with dual terminal positions, housed in a plastic SMT-8/5 package with JEDEC code R-PDMA-G5. Operating temperature range is -40°C to 100°C.
CUI PDS1-S3-S3-M-TR technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-G5 |
| Width | 8.3 |
| Length | 12.7 |
| Pin Count | 8/5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 3.63 |
| Input Voltage-Min | 2.97 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI PDS1-S3-S3-M-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.