CUI PDS1-S3-S5-D technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 200mA |
| Efficiency | 80% |
| Features | SCP |
| Height | 8.2mm |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Input Voltage | 3.63V |
| Min Input Voltage | 2.97V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | PDS1-D (1W) |
| Voltage - Output 1 | 5V |
| Weight | 0.063493oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for CUI PDS1-S3-S5-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.