Industrial temperature grade, 1W DC-DC unreg power supply module featuring a single output. Operates across a -40 to 100°C temperature range with input voltage from 2.97V to 3.63V. This board mount component offers 5 terminals in a dual position, housed in a plastic SMT-8/5 package with JEDEC code R-PDMA-G5. Dimensions are 8.3mm width and 12.7mm length.
Sign in to ask questions about the CUI PDS1-S3-S5-M-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI PDS1-S3-S5-M-TR technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-G5 |
| Width | 8.3 |
| Length | 12.7 |
| Pin Count | 8/5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 3.63 |
| Input Voltage-Min | 2.97 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI PDS1-S3-S5-M-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.