This industrial DC/DC converter features a 4.5-5.5V input voltage range and a 10/6-pin SMT package. It operates within a temperature range of -40 to 100°C. The converter has a single function and two outputs. It is designed for board mount applications.
CUI PDS1-S5-D12-M-TR technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-G6 |
| Width | 8.3 |
| Length | 15.24 |
| Pin Count | 10/6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI PDS1-S5-D12-M-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.