
This dual-output DC/DC converter features a 4.5-5.5V input range and operates over an industrial temperature range of -40 to 100 degrees Celsius. The device has 6 terminals and a DUAL terminal position. It is packaged in a SMT-10/6 format with a width of 8.3mm and a length of 15.24mm. The converter has a single function and two outputs.
Sign in to ask questions about the CUI PDS1-S5-D5-M-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI PDS1-S5-D5-M-TR technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-G6 |
| Width | 8.3 |
| Length | 15.24 |
| Pin Count | 10/6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI PDS1-S5-D5-M-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.