The PDS1-S5-D9-M DC/DC converter from CUI operates over a temperature range of -40°C to 100°C and features a 10/6-pin SMT package. It has a single function and two outputs. The converter accepts an input voltage range of 4.5 to 5.5 volts. It is designed for industrial applications and is suitable for board mount.
Sign in to ask questions about the CUI PDS1-S5-D9-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI PDS1-S5-D9-M technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-G6 |
| Width | 8.3 |
| Length | 15.24 |
| Pin Count | 10/6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI PDS1-S5-D9-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.