
Board mount DC/DC converter with 1W output power, providing 12Vdc at 83mA. Features a 4.5-5.5Vdc input range, 81% efficiency, and 1.5kV isolation voltage. Encased in a DIP package for through-hole mounting, this lead-free and RoHS compliant component operates from -40°C to 105°C and includes short-circuit protection.
CUI PDS1-S5-S12-D technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 84mA |
| Efficiency | 81% |
| Features | SCP |
| Height | 0.3inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PDS1-D |
| Voltage - Output 1 | 12V |
| Weight | 0.063493oz |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PDS1-S5-S12-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
