
The CUI PDS1-S5-S12-M is a 1W isolated DC/DC converter with a 12V output and an input voltage range of 4.5-5.5V. It operates with an efficiency of 80% and features SCP. The converter is packaged in a surface mount SMT-8/5 package and is RoHS compliant. It has a maximum operating temperature range of -40°C to 105°C and a maximum output current of 84mA.
Sign in to ask questions about the CUI PDS1-S5-S12-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI PDS1-S5-S12-M technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 80% |
| Features | SCP |
| Height | 0.28inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PDS1-M (1W) |
| Voltage - Output 1 | 12V |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PDS1-S5-S12-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.