
1W board mount DC/DC converter with a 15Vdc output and 67mA output current. Features a 4.5~5.5 Vdc input range, 1.5kV isolation voltage, and 81% efficiency. Operating temperature range is -40°C to 105°C. Packaged in DIP for through-hole mounting, this RoHS compliant component offers short-circuit protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI PDS1-S5-S15-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current - Output 1 | 67mA |
| Efficiency | 81% |
| Features | SCP |
| Height | 8.2mm |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PDS1-D (1W) |
| Voltage - Output 1 | 15V |
| Weight | 0.063493oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for CUI PDS1-S5-S15-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.