CUI PDS1-S5-S24-D technical specifications.
| Package/Case | DIP |
| Efficiency | 82% |
| Features | SCP |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PDS1-D (1W) |
| Voltage - Output 1 | 24V |
| Weight | 0.063493oz |
| RoHS | Compliant |
Download the complete datasheet for CUI PDS1-S5-S24-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
