
Industrial temperature grade, 1W DC-DC unregulated power supply module featuring a single output. Input voltage range from 4.5V to 5.5V with a maximum line regulation of 1.2%. This board mount module operates between -40°C and 105°C, housed in a plastic R-PDSO-G5 package with dimensions of 12.7mm length, 8.3mm width, and 7mm height. It offers 8/5 pin count with dual terminal positions.
Sign in to ask questions about the CUI PDS1-S5-S3-M-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI PDS1-S5-S3-M-TR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 8.3 |
| Length | 12.7 |
| Pin Count | 8/5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Line Regulation-Max | 1.2 |
| Height | 7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI PDS1-S5-S3-M-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.