
1W isolated DC-DC converter with 5V output voltage and 200mA maximum output current. Features a 4.5~5.5 Vdc input range, 1.5kV isolation voltage, and 80% efficiency. This board mount converter is housed in a DIP package with through-hole mounting and operates from -40°C to 105°C. Includes short-circuit protection (SCP) and is RoHS compliant.
CUI PDS1-S5-S5-D technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 200mA |
| Efficiency | 80% |
| Features | SCP |
| Height | 8.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PDS1-D (1W) |
| Voltage - Output 1 | 5V |
| Weight | 0.063493oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for CUI PDS1-S5-S5-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
