
Board mount DC/DC converter with 5Vdc output voltage and 200mA output current, delivering 1W of output power. Features an isolated design with 1.5kV isolation voltage and a 4.5~5.5Vdc input range. Operates efficiently at 80% and includes short-circuit protection. Packaged in a SIP for through-hole mounting, with dimensions of 0.457" length, 0.236" width, and 0.398" height. Rated for operation from -40°C to 105°C.
CUI PDS1-S5-S5-S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Efficiency | 80% |
| Features | SCP |
| Height | 0.398inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.457inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PDS1-S (1W) |
| Voltage - Output 1 | 5V |
| Weight | 0.042329oz |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PDS1-S5-S5-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.