The CUI PDS2-S12-S5-M is a DC/DC converter with a maximum operating temperature of 71 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 5 terminals and a dual terminal position. The converter is packaged in an SMT-8/5 package type and is rated for input voltages between 10.8V and 13.2V.
CUI PDS2-S12-S5-M technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-G5 |
| Width | 8.3 |
| Length | 12.7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.