Board mount DC-DC converter module with a single output, operating from a 10.8V to 13.2V input range. Features a 5-terminal, dual terminal position configuration within an R-PDMA-G5 JEDEC package. Module offers a maximum operating temperature of 71°C and a minimum of -40°C. Dimensions are 12.7mm in length and 8.3mm in width.
Sign in to ask questions about the CUI PDS2-S12-S5-M-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI PDS2-S12-S5-M-TR technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-G5 |
| Width | 8.3 |
| Length | 12.7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI PDS2-S12-S5-M-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.