Board mount DC-DC converter with an unregulated output. Features a 4.5V to 5.5V input voltage range and a single output. Operating temperature range spans -40°C to 85°C, suitable for industrial applications. This module has 5 terminals in a dual terminal position, with dimensions of 8.3mm width and 12.7mm length. The JEDEC package code is R-PDMA-G5.
Sign in to ask questions about the CUI PDS2-S5-S12-M-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI PDS2-S5-S12-M-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-G5 |
| Width | 8.3 |
| Length | 12.7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI PDS2-S5-S12-M-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.